+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EK9300

Automation module: communication; 24VDC; RJ45 x2; IP20; 120mA


Manufacturer: Beckhoff Automation

Manufacturer part number:
EK9300
TME Symbol:
EK9300

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Connection
RJ45 x2
IP rating
IP20
Communictions protocol
EtherCAT, PROFINET RT
Current consumption
120mA
Conform to the norm
ATEX Ex IECEx UL
Operating temperature
-25...60°C
Supply voltage
  • 24V DC
Gross weight215.4 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation,
*
EK9300
0 in TME stock
Net price for quantities from 1 pcs - 425.02 USDGross price for quantities from 1 pcs - 425.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.