+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EL3063-V

Optotriac; 5kV; zero voltage crossing driver; DIP6; Ch: 1; EL306X


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3063-V
TME Symbol:
EL3063-V

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
EL306X
Slew rate
1kV/μs
Gross weight1 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3063-V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD