+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EL827

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5kV; Uce: 80V; DIP8

Manufacturer: EVERLIGHT

Manufacturer part number:
EL827
TME Symbol:
EL827

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
DIP8
Turn-on time
3µs
Turn-off time
4µs
Manufacturer series
EL827
Gross weight0.506 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
See other products from this series.:
*
EL827
206 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 45 pcs - 0.26 USDGross price for quantities from 45 pcs - 0.26 USD
Net price for quantities from 90 pcs - 0.24 USDGross price for quantities from 90 pcs - 0.24 USD
Net price for quantities from 540 pcs - 0.23 USDGross price for quantities from 540 pcs - 0.23 USD
Net price for quantities from 1035 pcs - 0.21 USDGross price for quantities from 1035 pcs - 0.21 USD
Net price for quantities from 2025 pcs - 0.20 USDGross price for quantities from 2025 pcs - 0.20 USD
Net price for quantities from 4500 pcs - 0.20 USDGross price for quantities from 4500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs