+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EM14A1D-C24-L032N

Encoder: optical; THT; 32imp/revol; Pos: 32; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
EM14A1D-C24-L032N
TME Symbol:
EM14A1D-C24-L032N

Specification

Manufacturer
BOURNS
Type of encoder
optical
Mounting
THT
Resolution
32imp/revol.
Number of positions
32
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating voltage
5V DC
Max. operating current
26mA
Operating temperature
-40...70°C
Shaft surface
D spring
Shaft length
19mm
Shaft diameter
6.35mm
Cut depth
1.5mm
Gross weight11.9 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
EM14A1D-C24-L032N
0 in TME stock
Net price for quantities from 100 pcs - 22.58 USDGross price for quantities from 100 pcs - 22.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.