+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EPPM1K0EBL0002

Pneumatic test pump; 255x255x85mm; Thread: G 1/4"; 0÷1000bar


Manufacturer: SIKA

Manufacturer part number:
EPPM1K0EBL0002
TME Symbol:
EPPM1K0EBL0002

Specification

Manufacturer
SIKA
Type of pneumatic accessories
pneumatic test pump
Dimensions
255x255x85mm
Thread
G 1/4"
Medium
air, underpressure
Pressure setting range
0...1kbar
Gross weight2.32 kg
Certificates

WATCH VIDEO

See other products in this category: Vacuum Products SIKA,
*
EPPM1K0EBL0002
0 in TME stock
Net price for quantities from 1 pcs - 2 072.72 USDGross price for quantities from 1 pcs - 2 072.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.