+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EPT004

Transition: T adapter; male,female x2; EPN2; 16A; 250VAC; PIN: 2


Manufacturer: AAG STUCCHI

Manufacturer part number:
EPT004
TME Symbol:
EPT004

Specification

Manufacturer
AAG STUCCHI
Type of transition
T adapter
Manufacturer series
EPN2
Current rating
16A
Rated voltage
250V AC
Number of pins
2
Mechanical mounting
for panel mounting
Body colour
black
Kind of connector
  • female x2
  • male
Gross weight9.35 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
See other products from this series.:
*
EPT004
50 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 20 pcs - 3.83 USDGross price for quantities from 20 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.43 USDGross price for quantities from 50 pcs - 3.43 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.