+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PR 50

Tool: for crimping; ring tube terminal; 390x150x45mm


Manufacturer: ERKO

Manufacturer part number:
PR 50
TME Symbol:
ER-PR50

Specification

Manufacturer
ERKO
Type of tool
for crimping
Crimp tool application
ring tube terminal
Wire cross-section
6mm2/10mm2/16mm2/25mm2/35mm2/50mm2
Tool material
steel
Standard equipment
ER-US1 rotary crimp jaws (model ER-PR50)
Body dimensions
390x150x45mm
Crimp tool features
  • ergonomic pads on handles
  • interchangeable crimping dies
  • lever system facilitates operation
  • wide range of applications (due to rotary jaws)
Gross weight1.736 kg
See other products in this category: Crimping Tools for Terminals ERKO,
*
PR 50
2 in TME stock
Net price for quantities from 1 pcs - 181.56 USDGross price for quantities from 1 pcs - 181.56 USD
Net price for quantities from 3 pcs - 169.46 USDGross price for quantities from 3 pcs - 169.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.