+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI 6

Stripping tool; 0.2÷6mm2; Wire: round; 200mm


Manufacturer: ERKO

Manufacturer part number:
SI 6
TME Symbol:
ER-SI6

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Tool length
200mm
Gross weight141.88 g
See other products in this category: Strippers for wire & cable ERKO,
*
SI 6
2 in TME stock
Net price for quantities from 1 pcs - 40.59 USDGross price for quantities from 1 pcs - 40.59 USD
Net price for quantities from 3 pcs - 37.90 USDGross price for quantities from 3 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.