+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERA6AEB1022V

Resistor: thin film; 10.2kΩ; SMD; 0805; 125mW; ±0.1%; ERA6AEB

Manufacturer: PANASONIC

Manufacturer part number:
ERA6AEB1022V

Alternative designations: ERA-6AEB1022V

TME Symbol:
ERA6AEB1022V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
10.2kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.1%
Manufacturer series
ERA6AEB
Max. overload voltage
200V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA6AEB1022V
2017 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs