+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERA6ARW152V

Resistor: thin film; 1.5kΩ; SMD; 0805; 125mW; ±0.05%; ERA6ARW


Manufacturer: PANASONIC

Manufacturer part number:
ERA6ARW152V

Alternative designations: ERA-6ARW152V

TME Symbol:
ERA6ARW152V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
1.5kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.05%
Manufacturer series
ERA6ARW
Max. overload voltage
200V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA6ARW152V
0 in TME stock
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.