+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERJ2BQFR47X

Resistor: thick film; 470mΩ; SMD; 0402; 166mW; ±1%; ERJ2BQF; 50V

Manufacturer: PANASONIC

Manufacturer part number:
ERJ2BQFR47X
TME Symbol:
ERJ2BQFR47X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.47Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.166W
Tolerance
±1%
Manufacturer series
ERJ2BQF
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2BQFR47X
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.