+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERJC1CFR01U

Resistor: thick film; 10mΩ; SMD; 1020; 2W; ±1%; ERJC1CF; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJC1CFR01U

Alternative designations: ERJ-C1CFR01U

TME Symbol:
ERJC1CFR01U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
10mΩ
Mounting
SMD
Case - inch
1020
Case - mm
2550
Power
2W
Tolerance
±1%
Manufacturer series
ERJC1CF
Operating temperature
-55...155°C
Temperature coefficient
350ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
ERJC1CFR01U
0 in TME stock
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.