+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERJPA3D6040V

Resistor: thick film; 604Ω; SMD; 0603; 330mW; ±0.5%; ERJPA3D

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJPA3D6040V
TME Symbol:
ERJPA3D6040V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
604Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.33W
Tolerance
±0.5%
Manufacturer series
ERJPA3D
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA3D6040V
0 in TME stock
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.