+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERJUP8D49R9V

Resistor: thick film; 49.9Ω; SMD; 1206; 660mW; ±0.5%; ERJUP8D


Manufacturer: PANASONIC

Manufacturer part number:
ERJUP8D49R9V
TME Symbol:
ERJUP8D49R9V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
49.9Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.66W
Tolerance
±0.5%
Manufacturer series
ERJUP8D
Gross weight0.023 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJUP8D49R9V
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.