+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERJXGNF1002Y

Resistor: thick film; 10kΩ; SMD; 01005; 31mW; ±1%; ERJXGNF

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJXGNF1002Y
TME Symbol:
ERJXGNF1002Y

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
01005
Case - mm
0402
Power
31mW
Tolerance
±1%
Manufacturer series
ERJXGNF
Gross weight1.005 kg
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJXGNF1002Y
0 in TME stock
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
No. of pieces (Multiplicity: 40 000)
Minimum order quantity: 40 000.
Multiplicity: 40 000.