+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERN.00.250.CTL

Connector: coaxial; 00; socket; female; PIN: 1; soldering; 4A; IP50


Manufacturer: LEMO

Manufacturer part number:
ERN.00.250.CTL
TME Symbol:
ERN00250CTL

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
00
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
4A
IP rating
IP50
Locking system
internal bayonet, push-pull
Spatial orientation
straight
Insulator material
PTFE
Wave impedance
50Ω
Polarisation
N
Conform to the norm
CAMAC NIM
Gross weight2.68 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERN.00.250.CTL
38 in TME stock
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 10 pcs - 11.86 USDGross price for quantities from 10 pcs - 11.86 USD
Net price for quantities from 25 pcs - 11.36 USDGross price for quantities from 25 pcs - 11.36 USD
Net price for quantities from 50 pcs - 10.96 USDGross price for quantities from 50 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs