+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E093100

Heating element; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E093100
TME Symbol:
ERSA-E093100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Applications of soldering equipment
for soldering iron
Related items
ERSA-0930CD
Supply voltage
  • 230V AC
Gross weight28.1 g
EAN code4003008060249
See other products in this category: Soldering stations - accessories ERSA,
*
E093100
0 in TME stock
Net price for quantities from 1 pcs - 40.53 USDGross price for quantities from 1 pcs - 40.53 USD
Net price for quantities from 3 pcs - 37.83 USDGross price for quantities from 3 pcs - 37.83 USD
Net price for quantities from 5 pcs - 35.13 USDGross price for quantities from 5 pcs - 35.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.