+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERZV10D470

Varistor: ceramics; THT; 30VAC; 38VDC; 93V; 1kA; Ø11.5mm; Ø: 11.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV10D470

Alternative designations: ERZ-V10D470

TME Symbol:
ERZV10D470

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
93V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø11.5mm
Diameter
11.5mm
Height
11.5mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV10D470
7 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 3 pcs - 0.26 USDGross price for quantities from 3 pcs - 0.26 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs