+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESD-FPL-15

Core: ferrite; for flat cable; A: 28mm; B: 23.5mm; C: 7.7mm; D: 7mm

Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-15
TME Symbol:
ESD-FPL-15

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
28mm
B dimension
23.5mm
C dimension
7.7mm
D dimension
7mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-15
0 in TME stock
Net price for quantities from 720 pcs - 0.68 USDGross price for quantities from 720 pcs - 0.68 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 720.
Multiplicity: 360.