+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ESD-R-19M-H

Ferrite: toroidal; Øint: 7.7mm; Øout: 22mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-19M-H
TME Symbol:
ESD-R-19M-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
7.7mm
Outside diameter
22mm
Core material
MnZn
Max. frequency
10MHz
Height
14mm
Gross weight11.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-19M-H
0 in TME stock
Net price for quantities from 160 pcs - 1.00 USDGross price for quantities from 160 pcs - 1.00 USD
Net price for quantities from 320 pcs - 0.97 USDGross price for quantities from 320 pcs - 0.97 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.