+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10074213

Grommet; Ømount.hole: 9.5mm; Øhole: 4.8mm; black; UL94V-2; 110494

Manufacturer: ESSENTRA

Manufacturer part number:
10074213
TME Symbol:
ESS-10074213

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
4.8mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
14.7mm
Engineering PN
110494
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.49 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10074213
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)