+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01160000

Enclosure: multipurpose; X: 230mm; Y: 330mm; Z: 111mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01160000
TME Symbol:
ETA160

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
330mm
Dimension Z
111mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight3.731191 kg
Certificates
EAN code4058545313884
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01160000
0 in TME stock
Net price for quantities from 1 pcs - 226.58 USDGross price for quantities from 1 pcs - 226.58 USD
Net price for quantities from 3 pcs - 214.50 USDGross price for quantities from 3 pcs - 214.50 USD
Net price for quantities from 10 pcs - 203.92 USDGross price for quantities from 10 pcs - 203.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.