+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EU100-V1

Fuse: PTC polymer; 1A; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
EU100-V1
TME Symbol:
EU100-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1A
Switched current
2A
Max. voltage
120V DC
Power
2.64W
Min. resistance
0.18Ω
Max resistance
470mΩ
A dimension
11.5mm
B dimension
20.1mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
4.1mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.658 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
EU100-V1
352 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
Net price for quantities from 900 pcs - 0.30 USDGross price for quantities from 900 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 300 pcs