+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EX6-49/83

Connector: F; plug; male; coaxial; compression; for cable; straight


Manufacturer: PPC

Manufacturer part number:
EX6-49/83
TME Symbol:
EX6

Specification

Manufacturer
PPC
Type of connector
F
Connector
plug
Kind of connector
male
Connector family
coaxial
Electrical mounting
compression
Mechanical mounting
for cable
Spatial orientation
straight
Wave impedance
75Ω
Kind of cable
RG6
Gross weight6.81 g
Certificates
See other products in this category: F connectors PPC,
*
EX6-49/83
533 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 50 pcs