+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EXP-0911/02/S

Connector: circular; plug; female; PIN: 2; 18A; 600V; EXPlora; IP68

Manufacturer: BULGIN

Manufacturer part number:
EXP-0911/02/S
TME Symbol:
EXP-0911/02/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
2
Current rating
18A
Rated voltage
0.6kV
Locking system
internal thread, threaded joint
Manufacturer series
EXPlora
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Enclosure material
polyester
Cable external diameter
13...15mm
Wire cross-section
2.5...4mm2
Conform to the norm
ATEX Ex
Operating temperature
-20...55°C
Gross weight144.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
EXP-0911/02/S
0 in TME stock
Net price for quantities from 1 pcs - 87.11 USDGross price for quantities from 1 pcs - 87.11 USD
Net price for quantities from 3 pcs - 78.41 USDGross price for quantities from 3 pcs - 78.41 USD
Net price for quantities from 10 pcs - 69.69 USDGross price for quantities from 10 pcs - 69.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.