+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EXV687M016A9PAA

Capacitor: electrolytic; SMD; 680uF; 16VDC; Ø10x10.2mm; ±20%; EXV


Manufacturer: KEMET

Manufacturer part number:
EXV687M016A9PAA
TME Symbol:
EXV687M016A9PAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
EXV
Height
10.2mm
Diameter
10mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EXV687M016A9PAA
0 in TME stock
Net price for quantities from 7000 pcs - 0.29 USDGross price for quantities from 7000 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 7 000.
Multiplicity: 500.