+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F-P215-25

Connector: F; socket; female; THT; with long thread; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
F-P215-25
TME Symbol:
F-P215-25

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
THT
Connector variant
with long thread
Spatial orientation
straight
Wave impedance
75Ω
Max. frequency
1GHz
Gross weight8.45 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
F-P215-25
0 in TME stock
Net price for quantities from 5000 pcs - 0.94 USDGross price for quantities from 5000 pcs - 0.94 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.