+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2CSF204101R4900

RCD breaker; Inom: 100A; Ires: 500mA; Max surge current: 5000A


Manufacturer: ABB

Manufacturer part number:
2CSF204101R4900
TME Symbol:
F204A-100/0.5

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
100A
Residual current
500mA
Max surge current
5kA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
F200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight372.01 g
Certificates
EAN code8012542918509
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204101R4900
0 in TME stock
Net price for quantities from 1 pcs - 258.53 USDGross price for quantities from 1 pcs - 258.53 USD
Net price for quantities from 3 pcs - 241.30 USDGross price for quantities from 3 pcs - 241.30 USD
Net price for quantities from 12 pcs - 224.06 USDGross price for quantities from 12 pcs - 224.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.