+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F39-FMA150R

Mounting bracket; F3SG-SR/PG; 150mm


Manufacturer: OMRON

Manufacturer part number:
F39-FMA150R
TME Symbol:
F39-FMA150R

Specification

Manufacturer
OMRON
Type of sensors accessories
mounting bracket
Manufacturer series
F3SG-SR/PG
Kit contents
2 brackets (transmitter and receiver)
Related items
F3SG-R, F3SG-RA, F3SG-SR
Length
0.15m
Application
muting sensor (through-beam)
Gross weight522.5 g
Certificates
EAN code4549734523134
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F39-FMA150R
0 in TME stock
Net price for quantities from 1 set - 103.73 USDGross price for quantities from 1 set - 103.73 USD
Net price for quantities from 5 set - 96.95 USDGross price for quantities from 5 set - 96.95 USD
Net price for quantities from 10 set - 90.17 USDGross price for quantities from 10 set - 90.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.