+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F39-HGA1240

Cover; F3SG-R Advanced; 1240mm; Resistance to: spatter

Manufacturer: OMRON

Manufacturer part number:
F39-HGA1240
TME Symbol:
F39-HGA1240

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RA1200-14, F3SG-4RA1225-25-01TS, F3SG-4RA1230-30
Application - series/manufacturer
F3SG-R Advanced
Length
1240mm
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight602 g
Certificates
EAN code4548583571310
See other products in this category: Light Curtains OMRON,
*
F39-HGA1240
0 in TME stock
Net price for quantities from 1 pcs - 150.11 USDGross price for quantities from 1 pcs - 150.11 USD
Net price for quantities from 5 pcs - 140.30 USDGross price for quantities from 5 pcs - 140.30 USD
Net price for quantities from 10 pcs - 130.49 USDGross price for quantities from 10 pcs - 130.49 USD
No. of pieces (Multiplicity: 1)