+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F39-JGR3K

Cable: for sensors; PIN: 5,8; 300mm; F3SG-4SR; PVC; IP67/IP67G


Manufacturer: OMRON

Manufacturer part number:
F39-JGR3K
TME Symbol:
F39-JGR3K

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Number of pins
5, 8
Cable length
0.3m
Application - series/manufacturer
F3SG-4SR
Wire insulation material
PVC
IP rating
IP67/IP67G
Application of connection lead
automatics
Insulation colour
black, grey
Resistance to
oils
Shape
round
Cable/adapter structure
  • dedicated OMRON connector
  • M12 male 5pin
  • M12 male 8pin
Kit contents
  • cable for receiver x1
  • cable for transmitter x1
  • F39-JGR3K-D
  • F39-JGR3K-L
Gross weight83 g
Certificates
EAN code4549734458047
See other products in this category: Sensors - Cables OMRON,
*
F39-JGR3K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.31 USDGross price for quantities from 1 pcs - 77.31 USD
Net price for quantities from 5 pcs - 72.26 USDGross price for quantities from 5 pcs - 72.26 USD
Net price for quantities from 10 pcs - 67.21 USDGross price for quantities from 10 pcs - 67.21 USD