+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F3SG-4RE0910P30

Safety light curtain; H: 910mm; 300mm÷20m; IP67; F3SG; 24VDC

Manufacturer: OMRON

Manufacturer part number:
F3SG-4RE0910P30
TME Symbol:
F3SG-4RE0910P30

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
910mm
Range
0.3...20m
IP rating
IP67
Manufacturer series
F3SG
Operating temperature
-10...55°C
Kind of output 1
PNP
Resolution
30mm
Supply voltage
  • 24V DC
Gross weight4.45 kg
Certificates
EAN code4549734103480
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-4RE0910P30
0 in TME stock
Net price for quantities from 1 pcs - 1 752.19 USDGross price for quantities from 1 pcs - 1 752.19 USD
Net price for quantities from 3 pcs - 1 627.03 USDGross price for quantities from 3 pcs - 1 627.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.