+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

F6T-125A

Fuse: fuse; cylindrical,industrial; 125A; 600VAC; 300VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
F6T-125A
TME Symbol:
F6T-125A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
0.125kA
Rated voltage
300V DC/600V AC
Fuse characteristics
quick blow
Fuse size
82.8x27.2mm
Breaking capacity
50kA / 300V DC, 200kA / 600V AC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
F6T-125A
0 in TME stock
Net price for quantities from 1 pcs - 109.83 USDGross price for quantities from 1 pcs - 109.83 USD
Net price for quantities from 10 pcs - 105.84 USDGross price for quantities from 10 pcs - 105.84 USD
Net price for quantities from 25 pcs - 101.85 USDGross price for quantities from 25 pcs - 101.85 USD
Net price for quantities from 50 pcs - 97.35 USDGross price for quantities from 50 pcs - 97.35 USD
Net price for quantities from 100 pcs - 93.36 USDGross price for quantities from 100 pcs - 93.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.