+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FA-1F022

Automation module: Inverter; Max motor power: 2.2kW; Usup: 230VAC

Manufacturer: F&F

Manufacturer part number:
FA-1F022
TME Symbol:
FA-1F022

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
2.2kW
Inverter output voltage
1 x 230V AC
The programming method
operator panel
Operating temperature
-10...40°C
Current rating
10A
Manufacturer series
FA-1F
Supply voltage
  • 230V AC
Additional functions
  • PLC function
  • remote control
Gross weight1.8809 kg
Certificates
EAN code5908312590767
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-1F022
0 in TME stock
Net price for quantities from 1 pcs - 424.80 USDGross price for quantities from 1 pcs - 424.80 USD
Net price for quantities from 5 pcs - 394.46 USDGross price for quantities from 5 pcs - 394.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.