+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FA11948_JULIA-A

LED lens; round; transparent; Mounting: adhesive tape; H: 4.81mm


Manufacturer: LEDIL

Manufacturer part number:
FA11948_JULIA-A
TME Symbol:
FA11948

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Colour
transparent
Manufacturer series
JULIA
Application - series/manufacturer
LED CITIZEN, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LUXEON Rebel, LUXEON Rebel ES, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, XP-E, XP-G, Z5
Mounting
adhesive tape
Height
4.81mm
Diameter
18.8mm
Gross weight0.875 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA11948_JULIA-A
135 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 150 pcs - 1.15 USDGross price for quantities from 150 pcs - 1.15 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcsTray = 300 pcs