+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PHS-6A RED

Connector: RCA; socket; female; angled 90°; THT; nickel plated

Manufacturer: CLIFF

Manufacturer part number:
PHS-6A RED
TME Symbol:
FC68391

Specification

Manufacturer
CLIFF
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Contact plating
nickel plated
Marker colour
red
Gross weight1.424 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors CLIFF,
*
PHS-6A RED
456 in TME stock
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 400 pcsBag = 500 pcs