+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FG23X7R1C476MRT00

Capacitor: ceramic; MLCC; 47uF; 16V; X7R; ±20%; THT; 5mm


Manufacturer: TDK

Manufacturer part number:
FG23X7R1C476MRT00
TME Symbol:
FG23X7R1C476MRT00

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
47µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Body dimensions
8.5x11x5.5mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG23X7R1C476MRT00
0 in TME stock
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product