+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3131003012

Insulating tube; black; fiberglass; -30÷155°C; Øint: 3mm; 5kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3131003012
TME Symbol:
FGS-SV7-3-BK-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
3mm
Dielectric strength
5kV/mm
Wall thickness
0.5mm
Resistance to
acids, chemical, transformer oils
Conform to the norm
UL
Gross weight0.01 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3131003012
0 in TME stock
Net price for quantities from 100 m - 0.87 USDGross price for quantities from 100 m - 0.87 USD
Net price for quantities from 300 m - 0.82 USDGross price for quantities from 300 m - 0.82 USD
Net price for quantities from 500 m - 0.75 USDGross price for quantities from 500 m - 0.75 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.