+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8501271

Needle: plastic; 1.25"; Size: 18; straight,conical; 0.84mm; ESD


Manufacturer: FISNAR

Manufacturer part number:
8501271
TME Symbol:
FIS-18-ESD

Specification

Manufacturer
FISNAR
Type of needle
plastic
Length - inch
1.25"
Size
18
Shape of needle
conical, straight
Internal diameter
0.84mm
Body colour
black
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Version
ESD
Gross weight0.218 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8501271
43 in TME stock
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 50 pcs