+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5601034

Syringe adapter; blue; for dispensers,for 3ml syringes; 500


Manufacturer: FISNAR

Manufacturer part number:
5601034
TME Symbol:
FIS-ADAP3

Specification

Manufacturer
FISNAR
Type of dispenser accessories
syringe adapter
Colour
blue
Related items
FIS-BAR3-BLK, FIS-BAR3S
Length
0.91m
Soldering equipment features
syringe components must be ordered separately
Manufacturer series
500
Applications of soldering equipment
  • for 3ml syringes
  • for dispensers
Kit contents
  • adapter for dispenser
  • adapter for syringe
  • hose with a diameter of 1/8"
  • safety clip
Design
Gross weight16.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Barrels & cartridges FISNAR,
See other products from this series.:
*
5601034
2 in TME stock
Net price for quantities from 1 pcs - 32.22 USDGross price for quantities from 1 pcs - 32.22 USD
Net price for quantities from 4 pcs - 29.50 USDGross price for quantities from 4 pcs - 29.50 USD
Net price for quantities from 8 pcs - 28.14 USDGross price for quantities from 8 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.