+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5901011

Nozzle: dispensing; 0.06mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901011
TME Symbol:
FIS-MICRO-50U

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Internal diameter
0.06mm
Body colour
yellow
Soldering equipment features
a lower flow resistance compared to the dispensing needles
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.413 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901011
0 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 2 pcs - 32.61 USDGross price for quantities from 2 pcs - 32.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.