+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FIX-S-7.6X550/BK

Cable tie; L: 550mm; W: 7.6mm; polyamide; black; 533N; Ømax: 155mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-7.6X550/BK
TME Symbol:
FIX-S-7.6X550/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.55m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
533N
Loop diameter max
155mm
Gross weight7.83 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-7.6X550/BK
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 000 pcsCardboard = 2 500 pcs