+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FJFB0

Power supply: switching; 5÷20VDC; 65W; 76.9x54.9x53.3mm; black

Manufacturer: VENTION

Manufacturer part number:
FJFB0
TME Symbol:
FJFB0

Specification

Manufacturer
VENTION
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in, universal
Output voltage
5...20V DC
Power
65W
Body dimensions
76.9x54.9x53.3mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Australia, China, Europe, Great Britain, USA
Operating modes
constant voltage
Current rating
3A
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A x2
  • USB C socket x2
Supply voltage
  • 100...250V AC
Gross weight239.1 g
Certificates
EAN code6922794784345

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plug-in Power Supplies VENTION,
*
FJFB0
10 in TME stock
Net price for quantities from 1 pcs - 43.49 USDGross price for quantities from 1 pcs - 43.49 USD
Net price for quantities from 5 pcs - 40.60 USDGross price for quantities from 5 pcs - 40.60 USD
No. of pieces (Multiplicity: 1)