+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1808831

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1808831

Alternative designations: FKICS 2,5/13-STD-5,08-RN

TME Symbol:
FKICS2513STD508RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
13
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
26.4mm
Body colour
green
Contacts pitch
5.08mm
Locking system
latch
Height
15mm
Width
79.26mm
Gross weight20.897 g
Certificates
EAN code4046356701624
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1808831
0 in TME stock
Net price for quantities from 50 pcs - 10.25 USDGross price for quantities from 50 pcs - 10.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.