+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FLLD3075AMHT5

Filter: anti-interference; three-phase; 530VAC; 75A; 240x80x135mm

Manufacturer: KEMET

Manufacturer part number:
FLLD3075AMHT5
TME Symbol:
FLLD3075AMHT5

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
530V AC
Max. operating current
75A
Body dimensions
240x80x135mm
Leakage current
4.7mA
Mounting holes pitch
255x60mm
Power dissipation
30W
Operating temperature
-25...100°C
Gross weight2.7324 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD3075AMHT5
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order