+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FLLD4025ATHT3

Filter: anti-interference; three-phase; 530VAC; 25A; Ir: 11mA; 12W

Manufacturer: KEMET

Manufacturer part number:
FLLD4025ATHT3
TME Symbol:
FLLD4025ATHT3

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
530V AC
Max. operating current
25A
Body dimensions
130x125x115mm
Leakage current
11mA
Mounting holes pitch
90x137.5mm
Power dissipation
12W
Operating temperature
-25...100°C
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD4025ATHT3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order