+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FM7LC15

Fiber patch cord; OM4; MPO/PC,both sides; 15m; 50/125um; LSZH


Manufacturer: LOGILINK

Manufacturer part number:
FM7LC15
TME Symbol:
FM7LC15

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
multi mode (MM)
Cable length
15m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Insulation colour
violet
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • MPO/PC
Gross weight130 g
Certificates
EAN code4052792079432
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FM7LC15
0 in TME stock
Net price for quantities from 1 pcs - 86.21 USDGross price for quantities from 1 pcs - 86.21 USD
Net price for quantities from 3 pcs - 71.84 USDGross price for quantities from 3 pcs - 71.84 USD
Net price for quantities from 5 pcs - 67.05 USDGross price for quantities from 5 pcs - 67.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.