+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FOD8383

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; SOP5; 50kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD8383
TME Symbol:
FOD8383

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Case
SOP5
Turn-on time
35ns
Turn-off time
25ns
Slew rate
50kV/μs
Max. off-state voltage
5V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
FOD8383
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order