+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FODM3022R2-NF098

Optotriac; 3.75kV; Uout: 400V; triac; MFP4; Ch: 1; FODM302x


Manufacturer: ONSEMI

Manufacturer part number:
FODM3022R2-NF098
TME Symbol:
FODM3022R2-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
400V
Kind of output
triac
Case
MFP4
Max. off-state voltage
3V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM302x
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3022R2-NF098
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.