+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FP 521

Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67


Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
FP 521
TME Symbol:
FP521

Specification

Manufacturer
PIZZATO ELETTRICA
Type of sensor
limit switch
Kind of actuator
plunger on spring loaded element, total length 116,5mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 500V AC
Connection
PG13,5
IP rating
IP67
Body dimensions
60x40x39mm
Number of mounting holes
4
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Mechanical durability
20000000 cycles
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Gross weight1 g
Certificates
EAN code8018851029868
See other products in this category: Limit Switches PIZZATO ELETTRICA,
*
FP 521
0 in TME stock
Net price for quantities from 1 pcs - 17.18 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 5 pcs - 16.06 USDGross price for quantities from 5 pcs - 16.06 USD
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.